Part Details for QMS-032-05.75-L-D-DP-PC4 by Samtec Inc
Results Overview of QMS-032-05.75-L-D-DP-PC4 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QMS-032-05.75-L-D-DP-PC4 Information
QMS-032-05.75-L-D-DP-PC4 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for QMS-032-05.75-L-D-DP-PC4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P2471
|
Newark | "0.635 Mm Q2 High-Speed Rugged Ground Plane Terminal Strip" |Samtec QMS-032-05.75-L-D-DP-PC4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2600 / $18.2500 | Buy Now |
DISTI #
3937-QMS-032-05.75-L-D-DP-PC4-ND
|
DigiKey | CONN DIFF ARRAY PLG 64P SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray MARKETPLACE PRODUCT |
181 In Stock |
|
$78.9300 | Buy Now |
DISTI #
QMS-032-05.75-L-D-DP-PC4-ND
|
DigiKey | CONN DIFF ARRAY PLG 64P SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.4700 | Buy Now |
DISTI #
QMS-032-05.75-L-D-DP-PC4
|
Avnet Americas | Conn Differential Pair HDR 64 POS 0.635mm Solder ST SMD - Trays (Alt: QMS-032-05.75-L-D-DP-PC4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$9.5232 / $13.7494 | Buy Now |
DISTI #
200-MS0320575LDDPPC4
|
Mouser Electronics | Headers & Wire Housings 0.635 mm Q2(TM) High-Speed Rugged Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$6.0200 / $14.0300 | Order Now |
|
Onlinecomponents.com | 0.635 mm Q2™ High-Speed Rugged Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$6.3500 / $14.6400 | Buy Now |
DISTI #
000000000002911114
|
Sager | Headers & Wire Housings 0.635 mm Q2 High-Speed Rugged Ground Plane Terminal Strip Min Qty: 1 | 0 |
|
$8.5100 / $14.0300 | Buy Now |
|
Master Electronics | 0.635 mm Q2™ High-Speed Rugged Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$6.3500 / $14.6400 | Buy Now |