Part Details for QMS-032-05.75-H-D-DP-A-RT1 by Samtec Inc
Overview of QMS-032-05.75-H-D-DP-A-RT1 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QMS-032-05.75-H-D-DP-A-RT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QMS-032-05.75-H-D-
|
Avnet Americas | Conn Stacking HDR 64Signal POS 10mm/12mm Stack Height 0.635mm Solder ST SMD Tube - Bulk (Alt: QMS-032-05.75-H-D-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.635 mm Q2™ High-Speed Rugged Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$13.6700 / $28.7800 | Buy Now |
DISTI #
000000000005213404
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0.635 mm Q2™ High-Speed Rugged Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$13.6700 / $28.7800 | Buy Now |
Part Details for QMS-032-05.75-H-D-DP-A-RT1
QMS-032-05.75-H-D-DP-A-RT1 CAD Models
QMS-032-05.75-H-D-DP-A-RT1 Part Data Attributes
|
QMS-032-05.75-H-D-DP-A-RT1
Samtec Inc
Buy Now
|
Compare Parts:
QMS-032-05.75-H-D-DP-A-RT1
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |