Part Details for QMS-026-06.75-L-D-A-GP-K-TR by Samtec Inc
Overview of QMS-026-06.75-L-D-A-GP-K-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QMS-026-06.75-L-D-A-GP-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QMS-026-06.75-L-D-A-GP-K-TR-ND
|
DigiKey | CONN HDR 52POS SMD GOLD Min Qty: 275 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.4732 | Buy Now |
DISTI #
QMS-026-06.75-L-D-
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 52 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: QMS-026-06.75-L-D-) Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$9.4900 / $13.3800 | Buy Now |
DISTI #
200-QMS0260675LDAGPK
|
Mouser Electronics | Headers & Wire Housings 0.635 mm Q2 High-Speed Rugged Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$7.0800 / $8.6800 | Order Now |
DISTI #
QMS-026-06.75-L-D-
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 52 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: QMS-026-06.75-L-D-) Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$9.4900 / $13.3800 | Buy Now |
DISTI #
000000000005494127
|
Sager | Headers & Wire Housings 0.635 mm Q2 High-Speed Rugged Ground Plane Terminal Strip Min Qty: 1 | 0 |
|
$8.6800 / $13.3800 | Buy Now |
DISTI #
QMS-026-06.75-L-D-A-GP-K-TR
|
Avnet Abacus | Conn Micro High Speed Terminal Strip HDR 52 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: QMS-026-06.75-L-D-A-GP-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
5cd91179cd7c1c4c38687ebf
|
Samtec | 0.635 mm Q2™ High-Speed Rugged Ground Plane Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$5.4700 / $13.3800 | Buy Now |
Part Details for QMS-026-06.75-L-D-A-GP-K-TR
QMS-026-06.75-L-D-A-GP-K-TR CAD Models
QMS-026-06.75-L-D-A-GP-K-TR Part Data Attributes:
|
QMS-026-06.75-L-D-A-GP-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QMS-026-06.75-L-D-A-GP-K-TR
Samtec Inc
Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Guide Post, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.296 inch | |
Body Depth | 0.265 inch | |
Body Length | 1.33 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 900VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.025 inch | |
Mating Contact Row Spacing | 0.115 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE POST | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.73 mm | |
Plating Thickness | 10u inch | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 2.6 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 52 | |
UL Flammability Code | 94V-0 |