Part Details for QMS-016-05.75-H-D-DP-A-GP by Samtec Inc
Overview of QMS-016-05.75-H-D-DP-A-GP by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 | |
P3LP-157L | Coilcraft Inc | Low Pass Filter, 150MHz, ROHS COMPLIANT PACKAGE-3 | |
P3LP-604L | Coilcraft Inc | Low Pass Filter, 0.6MHz, ROHS COMPLIANT PACKAGE-3 |
Price & Stock for QMS-016-05.75-H-D-DP-A-GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QMS-016-05.75-H-D-
|
Avnet Americas | Conn Stacking HDR 32Signal POS 10mm/12mm Stack Height 0.635mm Solder ST SMD Tube - Bulk (Alt: QMS-016-05.75-H-D-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.635 mm Q2™ High-Speed Rugged Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$7.2900 / $16.6400 | Buy Now |
DISTI #
000000000003866352
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0.635 mm Q2™ High-Speed Rugged Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$7.2900 / $16.6400 | Buy Now |