Part Details for QMQF576P33-2.5B-149.875 by Mercury Electronic Ind Co Ltd
Results Overview of QMQF576P33-2.5B-149.875 by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QMQF576P33-2.5B-149.875 Information
QMQF576P33-2.5B-149.875 by Mercury Electronic Ind Co Ltd is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for QMQF576P33-2.5B-149.875
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-QMQF576P33-2.5B-149.875-ND
|
DigiKey | XTAL OSC TCXO 149.8750MHZ LVPECL Min Qty: 3 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$14.6500 / $55.0000 | Buy Now |
|
Onlinecomponents.com | 149.875 MHz TCXO - 3.3V - LVPECL - ±2.5 ppm - -30°C to 85°C - 6 lead SMD - 0.275"Lx0.197"W(7.0mmx5.0... more RoHS: Compliant | 0 |
|
$19.5300 / $55.0000 | Buy Now |