Part Details for QMQF576P25-2.5B-145.523333 by Mercury Electronic Ind Co Ltd
Overview of QMQF576P25-2.5B-145.523333 by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3521AC-2C133-SU50.523333 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator | |
SiT5002AI-8E-33VQ-145.523333 | SiTime | 80 to 220 MHz, ±5 ppm (VC)TCXO |
Price & Stock for QMQF576P25-2.5B-145.523333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-QMQF576P25-2.5B-145.523333-ND
|
DigiKey | XO TCXO 145.523333MHZ LVPECL Min Qty: 3 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$14.6500 / $55.0000 | Buy Now |
|
Onlinecomponents.com | 145.523333 MHz TCXO - 2.5V - LVPECL - ±2.5 ppm - -30°C to 85°C - 6 lead SMD - 0.275"Lx0.197"W(7.0mmx5.0mm) - Tape&Reel RoHS: Compliant | 0 |
|
$19.7800 / $55.9600 | Buy Now |
DISTI #
64584722
|
Verical | Oscillator TCXO 145.523333MHz ±2ppm (Tol) ±2.5ppm (Stability) LVPECL 55% 2.5V 6-Pin SMD Min Qty: 3 Package Multiple: 1 | Americas - 250 |
|
$14.6500 / $35.7500 | Buy Now |