Part Details for QMQF576P25-2.0A-13.225625 by Mercury Electronic Ind Co Ltd
Overview of QMQF576P25-2.0A-13.225625 by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5001AC-2E-33E0-13.225625 | SiTime | 1 to 80 MHz, ±5 ppm (VC)TCXO | |
SiT8008BI-11-28S-13.225625 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008AI-11-28S-13.225625 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for QMQF576P25-2.0A-13.225625
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-QMQF576P25-2.0A-13.225625-ND
|
DigiKey | XO TCXO 13.225625MHZ LVPECL Min Qty: 3 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$15.5500 / $56.5400 | Buy Now |
|
Onlinecomponents.com | 13.225625 MHz TCXO - 2.5V - LVPECL - ±2.0 ppm - -40°C to 85°C - 6 lead SMD - 0.275"Lx0.197"W(7.0mmx5.0mm) - Tape&Reel RoHS: Compliant | 0 |
|
$20.9900 / $57.5300 | Buy Now |
DISTI #
64580079
|
Verical | Oscillator TCXO 13.225625MHz ±2ppm (Tol) ±2ppm (Stability) LVPECL 55% 2.5V 6-Pin SMD Min Qty: 3 Package Multiple: 1 | Americas - 250 |
|
$15.5500 / $36.7500 | Buy Now |