Part Details for QMQF326T25-2.0A-49.960 by Mercury Electronic Ind Co Ltd
Overview of QMQF326T25-2.0A-49.960 by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QMQF326T25-2.0A-49.960
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-QMQF326T25-2.0A-49.960-ND
|
DigiKey | XTAL OSC TCXO 49.9600MHZ CMOS Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
Buy Now | |
|
Onlinecomponents.com | 49.960 MHz TCXO - 2.5V - CMOS - ±2.0 ppm - -40°C to 85°C - 6 lead SMD - 0.126"Lx0.098"W(3.2mmx2.5mm) - Tape&Reel RoHS: Compliant | 0 |
|
$18.3300 / $53.4600 | Buy Now |
DISTI #
64581556
|
Verical | Oscillator TCXO 49.96MHz ±2ppm (Tol) ±2ppm (Stability) 15pF CMOS 55% 2.5V 6-Pin Mini-SMD Min Qty: 3 Package Multiple: 1 | Americas - 250 |
|
$13.7500 / $34.7500 | Buy Now |