Part Details for QMQF326T25-2.0A-22.5792 by Mercury Electronic Ind Co Ltd
Overview of QMQF326T25-2.0A-22.5792 by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5001AC-2E-33E0-22.579200 | SiTime | 1 to 80 MHz, ±5 ppm (VC)TCXO | |
SiT8008AC-21-33S-22.579200 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008AC-22-18E-22.579200 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for QMQF326T25-2.0A-22.5792
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-QMQF326T25-2.0A-22.5792-ND
|
DigiKey | XTAL OSC TCXO 22.5792MHZ CMOS Min Qty: 3 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$13.7500 / $53.4600 | Buy Now |
|
Onlinecomponents.com | 22.5792 MHz TCXO - 2.5V - CMOS - ±2.0 ppm - -40°C to 85°C - 6 lead SMD - 0.126"Lx0.098"W(3.2mmx2.5mm) - Tape&Reel RoHS: Compliant | 0 |
|
$18.5600 / $54.4000 | Buy Now |
DISTI #
64581965
|
Verical | Oscillator TCXO 22.5792MHz ±2ppm (Tol) ±2ppm (Stability) 15pF CMOS 55% 2.5V 6-Pin Mini-SMD Min Qty: 3 Package Multiple: 1 | Americas - 250 |
|
$13.7500 / $34.7500 | Buy Now |