Part Details for QMK432B7224MM-T by TAIYO YUDEN
Overview of QMK432B7224MM-T by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QMK432B7224MM-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M8724
|
Newark | Capacitor Ceramic 0.22Uf 250V, X7R, 20%, 1812, Capacitance:0.22Μf, Voltage(Dc):250V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:M Series, Product Width:3.2Mmrohs Compliant: Yes |Taiyo Yuden QMK432B7224MM-T RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3090 / $0.4120 | Buy Now |
DISTI #
10P9886
|
Newark | Ceramic Capacitor 0.22Uf 250V, X7R, 20%, 1812, Capacitance:0.22Μf, Voltage(Dc):250V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:M Series, Product Width:3.2Mmrohs Compliant: Yes |Taiyo Yuden QMK432B7224MM-T RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5770 | Buy Now |
DISTI #
QMK432B7224MM-T-ND
|
DigiKey | CAP CER 0.22UF 250V X7R 1812 Min Qty: 500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4196 | Buy Now |
DISTI #
QMK432B7224MM-T
|
Avnet Americas | Cap Ceramic 0.22uF 250V X7R 20% SMD 1812 125?C Embossed T/R - Tape and Reel (Alt: QMK432B7224MM-T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.3317 / $0.3878 | Buy Now |
DISTI #
963-QMK432B7224MM-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASQ45MSB7224MT RPLCMT PN 250V 0.22uF X7R 1812 20% RoHS: Compliant | 0 |
|
$0.3960 / $1.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks | 0 |
|
$0.3120 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.22uF ±20% - 250VDC - X7R - 1812 - Tape&Reel RoHS: Compliant | 0 |
|
$0.3274 / $0.3967 | Buy Now |
Part Details for QMK432B7224MM-T
QMK432B7224MM-T CAD Models
QMK432B7224MM-T Part Data Attributes
|
QMK432B7224MM-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
QMK432B7224MM-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 250V, ±20%, X7R, 1812 (4532 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Tan Delta | 0.025 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for QMK432B7224MM-T
This table gives cross-reference parts and alternative options found for QMK432B7224MM-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QMK432B7224MM-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASQ45MSB7224MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP | TAIYO YUDEN | QMK432B7224MM-T vs MLASQ45MSB7224MTNA01 |
1812F2500224MXT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP | Knowles Capacitors | QMK432B7224MM-T vs 1812F2500224MXT |
1812A2500224MXT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP | Knowles Capacitors | QMK432B7224MM-T vs 1812A2500224MXT |
CF43X7R224M250AT | CAPACITOR, CERAMIC, MULTILAYER, 250 V, X7R, 0.22 uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | QMK432B7224MM-T vs CF43X7R224M250AT |
1812Y2500224MXR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP | Knowles Capacitors | QMK432B7224MM-T vs 1812Y2500224MXR |
1812J2500224MXR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP | Syfer Technology | QMK432B7224MM-T vs 1812J2500224MXR |
CL43B224MEJGNNE | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1812, | Samsung Electro-Mechanics | QMK432B7224MM-T vs CL43B224MEJGNNE |
CL43B224MEJACNB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1812, | Samsung Electro-Mechanics | QMK432B7224MM-T vs CL43B224MEJACNB |
1812B224M251NX100 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1812, | Knowles Capacitors | QMK432B7224MM-T vs 1812B224M251NX100 |
1812B224M251YX100 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1812, | Knowles Capacitors | QMK432B7224MM-T vs 1812B224M251YX100 |