Part Details for QMK432 B7474KMHT by TAIYO YUDEN
Overview of QMK432 B7474KMHT by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QMK432 B7474KMHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CGQMK432B7474KMHT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.47 uF, 250 V, � 10%, X7R, 1812 [4532 Metric] (Alt: CGQMK432B7474KMHT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |