Part Details for QMK316SD103KL-T by TAIYO YUDEN
Overview of QMK316SD103KL-T by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QMK316SD103KL-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1716
|
Newark | Cap ,midhigh Vol,1206,250V,10000Pf10%,t&r Rohs Compliant: Yes |Taiyo Yuden QMK316SD103KL-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1190 / $0.1940 | Buy Now |
DISTI #
587-5197-1-ND
|
DigiKey | CAP CER 10000PF 250V 1206 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.1212 / $0.5400 | Buy Now |
DISTI #
QMK316SD103KL-T
|
Avnet Americas | Multilayer Ceramic Capacitor 0.01uF 250V 10% 1206 Emboss T/R - Tape and Reel (Alt: QMK316SD103KL-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1458 / $0.1643 | Buy Now |
DISTI #
963-QMK316SD103KL-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASQ31LSSD103KT 250V 0.01uF Low Dist 1206 10 % RoHS: Compliant | 0 |
|
$0.1210 / $0.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.1231 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.01uF ±10% - 250VDC - - 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.1333 / $0.1596 | Buy Now |
Part Details for QMK316SD103KL-T
QMK316SD103KL-T CAD Models
QMK316SD103KL-T Part Data Attributes
|
QMK316SD103KL-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
QMK316SD103KL-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 250V, ±10%, SD, 1206 (3216 mm), 0.063"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |