Part Details for QMK316B7683MLHT by TAIYO YUDEN
Overview of QMK316B7683MLHT by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QMK316B7683MLHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1715
|
Newark | Cap ,midhigh Vol,1206,250V, x7R,0.068Uf20%,t&r Rohs Compliant: Yes |Taiyo Yuden QMK316B7683MLHT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0620 / $0.1230 | Buy Now |
DISTI #
QMK316B7683MLHT-ND
|
DigiKey | CAP CER 0.068UF 250V X7R 1206 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0904 | Buy Now |
DISTI #
QMK316B7683MLHT
|
Avnet Americas | Multilayer Ceramic Capacitor 0.068uF 250V 20% 1206 Emboss T/R - Tape and Reel (Alt: QMK316B7683MLHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0601 | Buy Now |
DISTI #
963-QMK316B7683MLHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASQ31LSB7683MT RPLCMT PN 250V 0.068uF X7R 1206 AEC-Q200 RoHS: Compliant | 0 |
|
$0.0630 / $0.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.0642 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.068uF ±20% - 250VDC - X7R - 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0549 / $0.0792 | Buy Now |
Part Details for QMK316B7683MLHT
QMK316B7683MLHT CAD Models
QMK316B7683MLHT Part Data Attributes
|
QMK316B7683MLHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
QMK316B7683MLHT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.068uF, 250V, ±20%, X7R, 1206 (3216 mm), 0.063"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.025 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for QMK316B7683MLHT
This table gives cross-reference parts and alternative options found for QMK316B7683MLHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QMK316B7683MLHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206B683M251Y | Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1206, | Knowles Capacitors | QMK316B7683MLHT vs 1206B683M251Y |
1206B683M251DW | Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1206, | Knowles Capacitors | QMK316B7683MLHT vs 1206B683M251DW |
1206J2500683MXB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | Knowles Capacitors | QMK316B7683MLHT vs 1206J2500683MXB |
C1206X683M251REO | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1206, | Holy Stone Enterprise Co Ltd | QMK316B7683MLHT vs C1206X683M251REO |
1206B683M251S | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1206, | Knowles Capacitors | QMK316B7683MLHT vs 1206B683M251S |
C3216X7R2E683MT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | QMK316B7683MLHT vs C3216X7R2E683MT |
QMK316B7683ML-T | Capacitor, Ceramic, Chip, General Purpose, 0.068uF, 250V, ±20%, X7R, 1206 (3216 mm), 0.063"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | QMK316B7683MLHT vs QMK316B7683ML-T |
1206B683M251PWM | Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1206, | Knowles Capacitors | QMK316B7683MLHT vs 1206B683M251PWM |
1206B683M251CG | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | QMK316B7683MLHT vs 1206B683M251CG |
1206B683M251P | Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1206, | Knowles Capacitors | QMK316B7683MLHT vs 1206B683M251P |