Part Details for QMK212 SD681KD-T by TAIYO YUDEN
Overview of QMK212 SD681KD-T by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QMK212 SD681KD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CGQMK212SD681KD-T
|
Avnet Abacus | Multilayer Ceramic Capacitor, 680 pF, 250 V, � 10%, SD, 0805 [2012 Metric] (Alt: CGQMK212SD681KD-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |