There are no models available for this part yet.
Overview of QMJ316B7472KFHT by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for QMJ316B7472KFHT by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-4250-1-ND
|
DigiKey | CAP CER 4700PF 250V X7R 1206 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
30 In Stock |
|
$0.1147 / $0.4800 | Buy Now | |
DISTI #
QMJ316B7472KFHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 250 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: QMJ316B7472KFHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1054 / $0.1187 | Buy Now | |
DISTI #
QMJ316B7472KFHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 250 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: QMJ316B7472KFHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1054 / $0.1187 | Buy Now | |
DISTI #
963-QMJ316B7472KFHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCJCQ31QHB7472KT RPLCMT PN 250V 4700pF X7R 1206 AEC-Q200 RoHS: Compliant | 0 |
|
$0.1030 / $0.4800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.0890 | Buy Now | ||
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 4700pf (+/-) 10% - 250VDC - X7R - 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0918 / $0.1486 | Buy Now | ||
DISTI #
C1S758100500154
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes | 2945 |
|
$0.0040 | Buy Now |
CAD Models for QMJ316B7472KFHT by TAIYO YUDEN
Part Data Attributes for QMJ316B7472KFHT by TAIYO YUDEN
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Capacitance
|
0.0047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.15 mm
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Tan Delta
|
0.025
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for QMJ316B7472KFHT
This table gives cross-reference parts and alternative options found for QMJ316B7472KFHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QMJ316B7472KFHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X7R472K251CRO | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1206, | Eyang Technology Development Co Ltd | QMJ316B7472KFHT vs C1206X7R472K251CRO |
MCJCQ31QHB7472KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | QMJ316B7472KFHT vs MCJCQ31QHB7472KTPA01 |
C1206X7R472K251NRO | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1206, | Eyang Technology Development Co Ltd | QMJ316B7472KFHT vs C1206X7R472K251NRO |