There are no models available for this part yet.
Overview of QMH26VNAF400Q7 by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for QMH26VNAF400Q7 by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65W9506
|
Newark | Qmh26 Hygienic Series: Adjustable Bgs (Large Red Led), Range: 400 Mm, Input: 10 - 30 Vdc, Output: Complementery Solid State Npn, M8 Pico-Style Quick Disconnect |Banner Engineering QMH26VNAF400Q7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$330.0000 | Buy Now | |
DISTI #
778-QMH26VNAF400Q7
|
Mouser Electronics | Photoelectric Sensors QMH26 Hygienic Series: Adjustable BGS (Large Red LED), Range: 400 mm, Input: 10-30 V dc, Output: Complementary Solid-State NPN, 4-pin M8 Integral QD | 0 |
|
$330.0000 | Order Now | |
DISTI #
70709119
|
RS | Photoelectric Sensor, Hygienic, Adjustable BGS, 400mm, 10-30VDC, NPN, QD, QMH26 | Banner Engineering QMH26VNAF400Q7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$330.0000 | RFQ |