Part Details for QMF-202 by Synergy Microwave Corp
Overview of QMF-202 by Synergy Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Telecommunications
Electronic Manufacturing
Entertainment and Gaming
Part Details for QMF-202
QMF-202 CAD Models
QMF-202 Part Data Attributes:
|
QMF-202
Synergy Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
QMF-202
Synergy Microwave Corp
Demodulator, I/Q, 28.5MHz Min, 31.5MHz Max, 7dB Conversion Loss-Max, FP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNERGY MICROWAVE CORP | |
Package Description | FP-14 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 7 dB | |
Input Power-Max (CW) | 23 dBm | |
Modulation Technique | I/Q | |
Operating Frequency-Max | 31.5 MHz | |
Operating Frequency-Min | 28.5 MHz | |
RF/Microwave Device Type | DEMODULATOR | |
VSWR-Max | 1.5 |