Part Details for QME48T40050-NGA0G by Bel Power Solutions
Overview of QME48T40050-NGA0G by Bel Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QME48T40050-NGA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-QME48T40050-NGA0G-ND
|
DigiKey | DC DC CONVERTER 5V 200W Min Qty: 2 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$133.8100 | Buy Now |
DISTI #
QME48T40050-NGA0G-ND
|
DigiKey | DC DC CONVERTER 5V 200W Min Qty: 2 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Module DC-DC 1-OUT 5V 40A 8-Pin Quarter-Brick RoHS: Compliant |
3 Partner Stock |
|
$108.3800 / $118.6600 | Buy Now |
|
Master Electronics | Module DC-DC 1-OUT 5V 40A 8-Pin Quarter-Brick RoHS: Compliant |
3 Partner Stock |
|
$108.3800 / $118.6600 | Buy Now |
Part Details for QME48T40050-NGA0G
QME48T40050-NGA0G CAD Models
QME48T40050-NGA0G Part Data Attributes:
|
QME48T40050-NGA0G
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
QME48T40050-NGA0G
Bel Power Solutions
DC/DC CONVERTER 5V 200W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | ROHS COMPLIANT, QUARTER BRICK PACKAGE-8 | |
Reach Compliance Code | compliant | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, IEC, UL | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e3 | |
Length | 58.42 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 40 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Width | 36.83 mm |