There are no models available for this part yet.
Overview of QME48T40018-NGB0 by Bel Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for QME48T40018-NGB0 by Bel Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | 0 |
|
$72.9900 / $113.4900 | Buy Now | |||
Quest Components | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE | 30 |
|
$64.8000 / $70.2000 | Buy Now | ||
Quest Components | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE | 12 |
|
$91.8000 / $108.0000 | Buy Now |
CAD Models for QME48T40018-NGB0 by Bel Power Solutions
Part Data Attributes for QME48T40018-NGB0 by Bel Power Solutions
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
POWER-ONE INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
REMOTE SHUTDOWN
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
EN, IEC, UL
|
Efficiency (Main Output)
|
86.5%
|
Input Voltage-Max
|
75 V
|
Input Voltage-Min
|
36 V
|
Input Voltage-Nom
|
48 V
|
JESD-30 Code
|
R-XDMA-P8
|
JESD-609 Code
|
e3
|
Length
|
58.42 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
40 A
|
Output Voltage-Max
|
1.98 V
|
Output Voltage-Min
|
1.44 V
|
Output Voltage-Nom
|
1.8 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Trim/Adjustable Output
|
YES
|
Width
|
36.83 mm
|
Alternate Parts for QME48T40018-NGB0
This table gives cross-reference parts and alternative options found for QME48T40018-NGB0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QME48T40018-NGB0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QME48T40018-NGB0G | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT | Bel Fuse | QME48T40018-NGB0 vs QME48T40018-NGB0G |
QME48T40018-NGB0 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, | Bel Fuse | QME48T40018-NGB0 vs QME48T40018-NGB0 |
Related Parts for QME48T40018-NGB0
-
QME48T40015-PGB0GPower Supply Modules
-
R0.25D12-0509Other Analog ICs
-
PT5061NSwitching Regulator or Controllers
-
QH8JA1TCRPower Field-Effect Transistors
-
R1518S851E-E2-FELinear Regulator ICs
-
5KP150CTransient Suppressors
-
Q65111A8859Visible LEDs
-
QS74FCT2843CTZBus Driver/Transceivers
-
QK004D4TPTRIACs