Part Details for QMD-36H-230240BL by Quantum Storage Systems
Overview of QMD-36H-230240BL by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QMD-36H-230240BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC6257
|
Newark | Mobile 2 Sided Louvered Rack, 96Bins/Blu, No. Of Bins:96, Height:72", Width:25", Length:36", Bin Colour:Blue, Load Capacity:1200Lb, Product Range:- Rohs Compliant: Yes |Quantum Storage QMD-36H-230240BL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$3,669.0100 | Buy Now |