Part Details for QMB365MW by Square D by Schneider Electric
Overview of QMB365MW by Square D by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QMB365MW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C3447
|
Newark | Fusible Switch, 3-Pole, 400A, 600V, Contact Configuration:3Pst, Fuse Size Held:Class H, Class K, Class R, No. Of Fuses:-, Contact Current Ac Max:400A, Contact Voltage Ac Max:600V, Switch Terminals:-, No. Of Poles:3 Pole Rohs Compliant: No |Square D By Schneider Electric QMB365MW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7,001.5400 / $7,845.7000 | Buy Now |