Part Details for QMB-052-11C3N-3BA by Qualtek Electronics Corporation
Overview of QMB-052-11C3N-3BA by Qualtek Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for QMB-052-11C3N-3BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q515-ND
|
DigiKey | CIR BRKR THRM 5A 250VAC 32VDC Lead time: 45 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now |
Part Details for QMB-052-11C3N-3BA
QMB-052-11C3N-3BA CAD Models
QMB-052-11C3N-3BA Part Data Attributes
|
QMB-052-11C3N-3BA
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
QMB-052-11C3N-3BA
Qualtek Electronics Corporation
Circuit Breakers 5A FRT PANEL PLASTIC .250 QC TAB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER |