Part Details for QMB-032-11C3N-3BA by Qualtek Electronics Corporation
Overview of QMB-032-11C3N-3BA by Qualtek Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QMB-032-11C3N-3BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q513-ND
|
DigiKey | CIR BRKR THRM 3A 250VAC 32VDC Lead time: 45 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now |