Part Details for QM75DY-H by Mitsubishi Electric
Overview of QM75DY-H by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QM75DY-H
QM75DY-H CAD Models
QM75DY-H Part Data Attributes
|
QM75DY-H
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
QM75DY-H
Mitsubishi Electric
Power Bipolar Transistor, 75A I(C), 2-Element, NPN, Silicon, Plastic/Epoxy, 7 Pin,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | FLANGE MOUNT, R-PUFM-X7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 75 A | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 75 | |
Fall Time-Max (tf) | 3000 ns | |
JESD-30 Code | R-PUFM-X7 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 350 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Element Material | SILICON | |
VCEsat-Max | 2 V |