There are no models available for this part yet.
Overview of QM5520LEV-25.0M by Pletronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for QM5520LEV-25.0M by Pletronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4289-QM5520LEV-25.0MCT-ND
|
DigiKey | XTAL OSC XO 25.0000MHZ CMOS TTL Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
975 In Stock |
|
$1.1843 / $2.0800 | Buy Now | |
DISTI #
959-QM5520LEV-25.0M
|
Mouser Electronics | Standard Clock Oscillators Standard Clock Oscillator, 5.0x3.2mm, 20ppm, -40to+85, 3.3V, 25.0M RoHS: Compliant | 957 |
|
$1.1500 / $1.9300 | Buy Now |
CAD Models for QM5520LEV-25.0M by Pletronics Inc
Part Data Attributes for QM5520LEV-25.0M by Pletronics Inc
QM5520LEV-25.0M
Pletronics Inc
|
|
---|---|
Samacsys Manufacturer
|
Pletronics
|
Want to compare parts?
-
QM5520LEV-25.0MPletronics IncVS
-