Part Details for QM48T45025-NDA0G by Bel Fuse
Overview of QM48T45025-NDA0G by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for QM48T45025-NDA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QM48T45025-NDA0G
|
Avnet Americas | Module DC-DC Single-Out Negative Logic 2.5V 45A 8-Pin 1/4 Brick Thru-Hole (Alt: QM48T45025-NDA0G) RoHS: Compliant Min Qty: 360 Package Multiple: 180 Lead time: 40 Weeks, 0 Days | 0 |
|
$117.8000 / $147.2500 | Buy Now |
DISTI #
QM48T45025-NDA0G
|
Avnet Abacus | Module DC-DC Single-Out Negative Logic 2.5V 45A 8-Pin 1/4 Brick Thru-Hole (Alt: QM48T45025-NDA0G) RoHS: Compliant Min Qty: 360 Package Multiple: 180 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for QM48T45025-NDA0G
QM48T45025-NDA0G CAD Models
QM48T45025-NDA0G Part Data Attributes:
|
QM48T45025-NDA0G
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
QM48T45025-NDA0G
Bel Fuse
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, ROHS COMPLIANT, QUARTER BRICK PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 40 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.75 V | |
Output Voltage-Min | 2 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES |