Part Details for QM3320LCX-25.0M by Pletronics Inc
Overview of QM3320LCX-25.0M by Pletronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QM3320LCX-25.0M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4289-QM3320LCX-25.0MCT-ND
|
DigiKey | XTAL OSC XO 25.0000MHZ CMOS TTL Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2988 In Stock |
|
$1.1250 / $2.1900 | Buy Now |
DISTI #
959-QM3320LCX-25.0M
|
Mouser Electronics | Standard Clock Oscillators Standard Clock Oscillator, 2.5x2.0mm, 20ppm, -20to+70, 1.8V, 25.0M RoHS: Compliant | 185 |
|
$1.3200 / $2.1900 | Buy Now |
Part Details for QM3320LCX-25.0M
QM3320LCX-25.0M CAD Models
QM3320LCX-25.0M Part Data Attributes
|
QM3320LCX-25.0M
Pletronics Inc
Buy Now
|
Compare Parts:
QM3320LCX-25.0M
Pletronics Inc
|
Samacsys Manufacturer | Pletronics |