QM200DY-24
Mitsubishi Electric
Description: Power Bipolar Transistor, 200A I(C), 2-Element, NPN, Silicon, Plastic/Epoxy, 15 Pin,

Overview of QM200DY-24 by Mitsubishi Electric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Electronic Manufacturing

CAD Models for QM200DY-24 by Mitsubishi Electric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QM200DY-24 by Mitsubishi Electric

QM200DY-24
Mitsubishi Electric
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
Package Description
FLANGE MOUNT, R-PUFM-X15
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
200 A
Configuration
COMPLEX
DC Current Gain-Min (hFE)
75
Fall Time-Max (tf)
3000 ns
JESD-30 Code
R-PUFM-X15
Number of Elements
2
Number of Terminals
15
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
1560 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Transistor Element Material
SILICON
VCEsat-Max
3 V
Want to compare parts?
  1. QM200DY-24
    Mitsubishi Electric
    Power Bipolar Transistor, 200A I(C), 2-Element, NPN, Silicon, Plastic/Epoxy, 15 Pin,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QM200DY-24 by Mitsubishi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QM200DY-24 by Mitsubishi Electric

  • Please alert me when QM200DY-24 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QM200DY-24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QM200DY-24 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QM200DY-24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QM200DY-24.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QM200DY-24 by Mitsubishi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: