Part Details for QM150DY-2HBK by Mitsubishi Electric
Overview of QM150DY-2HBK by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QM150DY-2HBK
QM150DY-2HBK CAD Models
QM150DY-2HBK Part Data Attributes:
|
QM150DY-2HBK
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
QM150DY-2HBK
Mitsubishi Electric
Power Bipolar Transistor, 150A I(C), 2-Element, NPN, Silicon, Plastic/Epoxy, 15 Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | FLANGE MOUNT, R-PUFM-X15 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 150 A | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 750 | |
Fall Time-Max (tf) | 3000 ns | |
JESD-30 Code | R-PUFM-X15 | |
Number of Elements | 2 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1000 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Element Material | SILICON | |
VCEsat-Max | 4 V |