Part Details for QLP-4861-230-80CL by Quantum Storage Systems
Results Overview of QLP-4861-230-80CL by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QLP-4861-230-80CL Information
QLP-4861-230-80CL by Quantum Storage Systems is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10124048-615LF | Amphenol Communications Solutions | Rib-Cage® Board-To-Board, PCB Mounted Receptacle, Vertical, Surface Mount, Polarized, 30 Positions, 1.27mm (0.05in) Pitch. | |
91486-171LF | Amphenol Communications Solutions | 2x4 Cable Plug Connector Kit, Rear Exit, Standard Shield, Silver Gray | |
91486-121LF | Amphenol Communications Solutions | 2x4 Cable Plug Connector Kit, Rear Exit, Standard Shield, Off White |
Price & Stock for QLP-4861-230-80CL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC5554
|
Newark | Louvered Panel, Steel, 80Bin, Clear, External Height - Imperial:61", External Height - Metric:1.55... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,835.3100 | Buy Now |