Part Details for QLP-3619-210-32BK by Quantum Storage Systems
Overview of QLP-3619-210-32BK by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3619BEMSE#PBF | Analog Devices | 400mA/800mA Sync Buck DC/DC w/ | |
LTC3619IDD#PBF | Analog Devices | 400mA/800mA Sync Buck DC/DC w/ | |
LTC3619BEMSE#TRPBF | Analog Devices | 400mA/800mA Sync Buck DC/DC w/ |
Price & Stock for QLP-3619-210-32BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC6139
|
Newark | Louvered Panel, Steel, 32Bin, Black, External Height - Imperial:19", External Height - Metric:483Mm, External Width - Imperial:36", External Width - Metric:914.4Mm, Enclosure Material:Steel, Product Range:-, Colour:Black Rohs Compliant: Yes |Quantum Storage QLP-3619-210-32BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 174 |
|
$327.7900 | Buy Now |