Datasheets
QLMP-KHXX by:
Agilent Technologies Inc
Agilent Technologies Inc
Avago Technologies
Broadcom Limited
Hewlett Packard Co
Not Found

Single Color LED, T-1, 3mm

Part Details for QLMP-KHXX by Agilent Technologies Inc

Overview of QLMP-KHXX by Agilent Technologies Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Part Details for QLMP-KHXX

QLMP-KHXX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

QLMP-KHXX Part Data Attributes

QLMP-KHXX Agilent Technologies Inc
Buy Now Datasheet
Compare Parts:
QLMP-KHXX Agilent Technologies Inc Single Color LED, T-1, 3mm
Select a part to compare:
Part Life Cycle Code Transferred
Ihs Manufacturer AGILENT TECHNOLOGIES INC
Reach Compliance Code unknown
HTS Code 8541.40.20.00
Optoelectronic Device Type SINGLE COLOR LED
Size 3 mm
T-code T-1

Alternate Parts for QLMP-KHXX

This table gives cross-reference parts and alternative options found for QLMP-KHXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QLMP-KHXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
QLMP-KHXX Broadcom Limited Check for Price Single Color LED, T-1, 3mm QLMP-KHXX vs QLMP-KHXX
Part Number Manufacturer Composite Price Description Compare
RL50 Siemens Check for Price Single Color LED, Red, Colorless Clear QLMP-KHXX vs RL50
TLHG5100 Vishay Semiconductors Check for Price Single Color LED, Green, T-1 3/4, 5mm, 2 PIN QLMP-KHXX vs TLHG5100
QLMP-NLXX Hewlett Packard Co Check for Price Single Color LED, T-1, 3mm QLMP-KHXX vs QLMP-NLXX
RL-55 Siemens Check for Price SINGLE COLOR LED, RED QLMP-KHXX vs RL-55
QLMP-N4XX Hewlett Packard Co Check for Price Single Color LED, T-1, 3mm QLMP-KHXX vs QLMP-N4XX
HLMP-3962-OPTION-100 Avago Technologies Check for Price T-1 3/4 SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 5mm QLMP-KHXX vs HLMP-3962-OPTION-100
QLMP-J5XX Agilent Technologies Inc Check for Price Single Color LED, T-1, 3mm QLMP-KHXX vs QLMP-J5XX
QLMP-K4XX Hewlett Packard Co Check for Price Single Color LED, T-1, 3mm QLMP-KHXX vs QLMP-K4XX
TLHG4205 Vishay Semiconductors Check for Price Single Color LED, Green, T-1, 3mm, PLASTIC, 2 PIN QLMP-KHXX vs TLHG4205
TLHG5405 Vishay Semiconductors Check for Price Single Color LED, QLMP-KHXX vs TLHG5405