QLCD250Q1R5A1GV001T
Johanson Technology Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.3333% +Tol, 3.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, CHIP

Overview of QLCD250Q1R5A1GV001T by Johanson Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for QLCD250Q1R5A1GV001T by Johanson Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 01AM5016
Newark Hi-Q Mlcc 0201,1.5Pf,â±0.05 Rohs Compliant: Yes |Johanson Technology QLCD250Q1R5A1GV001T RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 50 $0.0830
  • 100 $0.0680
  • 200 $0.0580
  • 300 $0.0540
  • 500 $0.0480
$0.0480 / $0.0830 Buy Now
DISTI # 712-QLCD250Q1R5A1GV001TCT-ND
DigiKey CAP CER 1.5PF 25V NP0 0201 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 17813
In Stock
  • 1 $0.3000
  • 10 $0.1750
  • 50 $0.1248
  • 100 $0.1094
  • 500 $0.0832
  • 1,000 $0.0750
  • 2,500 $0.0664
  • 5,000 $0.0611
  • 15,000 $0.0434
$0.0434 / $0.3000 Buy Now

CAD Models for QLCD250Q1R5A1GV001T by Johanson Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QLCD250Q1R5A1GV001T by Johanson Technology Inc

QLCD250Q1R5A1GV001T
Johanson Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
JOHANSON TECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.33 mm
JESD-609 Code
e3
Length
0.64 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
3.3333%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Punched Paper, 7 Inch
Positive Tolerance
3.3333%
Rated (DC) Voltage (URdc)
25 V
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.33 mm
Want to compare parts?
  1. QLCD250Q1R5A1GV001T
    Johanson Technology Inc
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.3333% +Tol, 3.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, CHIP
    VS

Alternate Parts for QLCD250Q1R5A1GV001T

This table gives cross-reference parts and alternative options found for QLCD250Q1R5A1GV001T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QLCD250Q1R5A1GV001T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
250R05L1R5AU4S Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.3333% +Tol, 3.3333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 0201, Johanson Technology Inc QLCD250Q1R5A1GV001T vs 250R05L1R5AU4S
C0201HQN250-1R5ANP Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.33% +Tol, 3.33% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, CHIP VENKEL LTD QLCD250Q1R5A1GV001T vs C0201HQN250-1R5ANP
GRM0335C1E1R5WD01J CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000015uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd QLCD250Q1R5A1GV001T vs GRM0335C1E1R5WD01J
NMC-Q0201NP01R5A25TRPF CAP,CERAMIC,1.5PF,25VDC,.05PF -TOL,.05PF +TOL,NP0 TC CODE,-30,30PPM TC,0201 CASE NIC Components Corp QLCD250Q1R5A1GV001T vs NMC-Q0201NP01R5A25TRPF
RF03N1R5A250CG Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.33% +Tol, 3.33% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Walsin Technology Corporation QLCD250Q1R5A1GV001T vs RF03N1R5A250CG
C0201HQN250-1R5AN6P Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.33% +Tol, 3.33% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT VENKEL LTD QLCD250Q1R5A1GV001T vs C0201HQN250-1R5AN6P
250R05L1R5AT4S Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.3333% +Tol, 3.3333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 0201, Johanson Technology Inc QLCD250Q1R5A1GV001T vs 250R05L1R5AT4S
GRM0335C1E1R5WD01B CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000015uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd QLCD250Q1R5A1GV001T vs GRM0335C1E1R5WD01B
0201N1R5A250CG Ceramic Capacitor, Ceramic, Walsin Technology Corporation QLCD250Q1R5A1GV001T vs 0201N1R5A250CG
250R05L1R5AC4T Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.3333% +Tol, 3.3333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 0201, Johanson Technology Inc QLCD250Q1R5A1GV001T vs 250R05L1R5AC4T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QLCD250Q1R5A1GV001T by Johanson Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QLCD250Q1R5A1GV001T by Johanson Technology Inc

Select Manufacturer
Which Manufacturer of QLCD250Q1R5A1GV001T would you like to use for your alert(s)?
  • Please alert me when QLCD250Q1R5A1GV001T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QLCD250Q1R5A1GV001T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QLCD250Q1R5A1GV001T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QLCD250Q1R5A1GV001T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QLCD250Q1R5A1GV001T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QLCD250Q1R5A1GV001T by Johanson Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: