Part Details for QLB-153-11B3N-3BA by Qualtek Electronics Corporation
Overview of QLB-153-11B3N-3BA by Qualtek Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for QLB-153-11B3N-3BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q505-ND
|
DigiKey | CIR BRKR THRM 15A 250VAC 32VDC Min Qty: 1 Lead time: 45 Weeks Container: Bulk |
880 In Stock |
|
$1.5276 / $3.6700 | Buy Now |
DISTI #
562-QLB15311B3N3BA
|
Mouser Electronics | Circuit Breakers 15A FRT PANEL METAL .250 QC TAB RoHS: Compliant | 515 |
|
$1.6600 / $2.4000 | Buy Now |