Part Details for QLB-073-11B3N-3BA by Qualtek Electronics Corporation
Overview of QLB-073-11B3N-3BA by Qualtek Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for QLB-073-11B3N-3BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q501-ND
|
DigiKey | CIR BRKR THRM 7A 250VAC 32VDC Min Qty: 1 Lead time: 45 Weeks Container: Bulk |
311 In Stock |
|
$1.6800 / $2.8600 | Buy Now |
DISTI #
562-QLB07311B3N3BA
|
Mouser Electronics | Circuit Breakers 7A FRT PANEL METAL .250 QC TAB RoHS: Compliant | 339 |
|
$1.4000 / $3.3900 | Buy Now |