Part Details for QLB-073-00DNN-3BA by Qualtek Electronics Corporation
Overview of QLB-073-00DNN-3BA by Qualtek Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for QLB-073-00DNN-3BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q500-ND
|
DigiKey | CIR BRKR THRM 7A 250VAC 32VDC Min Qty: 1 Lead time: 45 Weeks Container: Bulk |
500 In Stock |
|
$1.7460 / $4.1900 | Buy Now |
DISTI #
562-QLB07300DNN3BA
|
Mouser Electronics | Circuit Breakers 7A Snap In Plastic .250 QC TAB RoHS: Compliant | 952 |
|
$1.0600 / $2.5500 | Buy Now |