Part Details for QL8X12B-2PL44I by QuickLogic Corporation
Results Overview of QL8X12B-2PL44I by QuickLogic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QL8X12B-2PL44I Information
QL8X12B-2PL44I by QuickLogic Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for QL8X12B-2PL44I
QL8X12B-2PL44I CAD Models
QL8X12B-2PL44I Part Data Attributes
|
QL8X12B-2PL44I
QuickLogic Corporation
Buy Now
Datasheet
|
Compare Parts:
QL8X12B-2PL44I
QuickLogic Corporation
Field Programmable Gate Array, 96 CLBs, 1000 Gates, 150MHz, 96-Cell, CMOS, PQCC44, PLASTIC, LCC-44
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUICKLOGIC CORP | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX 32 I/OS | |
Clock Frequency-Max | 150 MHz | |
Combinatorial Delay of a CLB-Max | 6.48 ns | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 96 | |
Number of Equivalent Gates | 1000 | |
Number of Inputs | 40 | |
Number of Logic Cells | 96 | |
Number of Outputs | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 96 CLBS, 1000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm |
Alternate Parts for QL8X12B-2PL44I
This table gives cross-reference parts and alternative options found for QL8X12B-2PL44I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QL8X12B-2PL44I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
QL8X12A-1PL44I | QuickLogic Corporation | Check for Price | Field Programmable Gate Array, 96 CLBs, 1000 Gates, 100MHz, 96-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | QL8X12B-2PL44I vs QL8X12A-1PL44I |
CY7C381P-1JI | Cypress Semiconductor | Check for Price | Field Programmable Gate Array, 96 CLBs, 1000 Gates, 225.6MHz, 96-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | QL8X12B-2PL44I vs CY7C381P-1JI |
QL8X12-0PL44C | QuickLogic Corporation | Check for Price | Field Programmable Gate Array, 96 CLBs, 1000 Gates, 100MHz, 96-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | QL8X12B-2PL44I vs QL8X12-0PL44C |
CY7C381-1JI | Cypress Semiconductor | Check for Price | Field Programmable Gate Array, 96 CLBs, 1000 Gates, 137.1MHz, 96-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | QL8X12B-2PL44I vs CY7C381-1JI |
CY7C381P-2JC | Cypress Semiconductor | Check for Price | Field Programmable Gate Array, 96 CLBs, 1000 Gates, 258MHz, 96-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | QL8X12B-2PL44I vs CY7C381P-2JC |
QL8X12B-1PL44C | QuickLogic Corporation | Check for Price | Field Programmable Gate Array, 96 CLBs, 1000 Gates, 150MHz, 96-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | QL8X12B-2PL44I vs QL8X12B-1PL44C |
QL8X12-1PL44C | QuickLogic Corporation | Check for Price | Field Programmable Gate Array, 96 CLBs, 1000 Gates, 100MHz, 96-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | QL8X12B-2PL44I vs QL8X12-1PL44C |
QL8X12A-0PL44C | QuickLogic Corporation | Check for Price | Field Programmable Gate Array, 96 CLBs, 1000 Gates, 100MHz, 96-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | QL8X12B-2PL44I vs QL8X12A-0PL44C |
QL8X12B-0PL44C | QuickLogic Corporation | Check for Price | Field Programmable Gate Array, 96 CLBs, 1000 Gates, 150MHz, 96-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | QL8X12B-2PL44I vs QL8X12B-0PL44C |
CY7C381P-XJI | Cypress Semiconductor | Check for Price | Field Programmable Gate Array, 96 CLBs, 1000 Gates, 117.3MHz, 96-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | QL8X12B-2PL44I vs CY7C381P-XJI |