Part Details for QL8050-7PT196C by QuickLogic Corporation
Overview of QL8050-7PT196C by QuickLogic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QL8050-7PT196C
QL8050-7PT196C CAD Models
QL8050-7PT196C Part Data Attributes:
|
QL8050-7PT196C
QuickLogic Corporation
Buy Now
Datasheet
|
Compare Parts:
QL8050-7PT196C
QuickLogic Corporation
Field Programmable Gate Array, 256 CLBs, 63840 Gates, CMOS, PBGA196, 12 X 12 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-196
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | QUICKLOGIC CORP | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 196 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Combinatorial Delay of a CLB-Max | 1.2838 ns | |
JESD-30 Code | S-PBGA-B196 | |
JESD-609 Code | e0 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 256 | |
Number of Equivalent Gates | 63840 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 256 CLBS, 63840 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 12 mm |
Alternate Parts for QL8050-7PT196C
This table gives cross-reference parts and alternative options found for QL8050-7PT196C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QL8050-7PT196C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QL8050--7PT196C | FPGA, 256 CLBS, 63840 GATES, PBGA196, 12 X 12 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-196 | QuickLogic Corporation | QL8050-7PT196C vs QL8050--7PT196C |
QL8050-7PTN196C | Field Programmable Gate Array, 256 CLBs, 63840 Gates, CMOS, PBGA196, 12 X 12 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, TFBGA-196 | QuickLogic Corporation | QL8050-7PT196C vs QL8050-7PTN196C |