Part Details for QL7160-4PS484C by QuickLogic Corporation
Results Overview of QL7160-4PS484C by QuickLogic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QL7160-4PS484C Information
QL7160-4PS484C by QuickLogic Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for QL7160-4PS484C
QL7160-4PS484C CAD Models
QL7160-4PS484C Part Data Attributes
|
QL7160-4PS484C
QuickLogic Corporation
Buy Now
Datasheet
|
Compare Parts:
QL7160-4PS484C
QuickLogic Corporation
Field Programmable Gate Array, 3072 CLBs, 250MHz, 3072-Cell, CMOS, PBGA484, 23 X 23 MM, 2.13 MM HEIGHT, 1 MM PITCH, PLASTIC, MS-034AAJ-1, BGA-484
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUICKLOGIC CORP | |
Part Package Code | BGA | |
Package Description | 23 X 23 MM, 2.13 MM HEIGHT, 1 MM PITCH, PLASTIC, MS-034AAJ-1, BGA-484 | |
Pin Count | 484 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAXIMUM GATES UPTO 558464 | |
Clock Frequency-Max | 1519 MHz | |
Combinatorial Delay of a CLB-Max | 2.1311 ns | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e0 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 3072 | |
Number of Equivalent Gates | 558464 | |
Number of Inputs | 327 | |
Number of Logic Cells | 3072 | |
Number of Outputs | 327 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 3072 CLBS, 558464 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.34 mm | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm |
Alternate Parts for QL7160-4PS484C
This table gives cross-reference parts and alternative options found for QL7160-4PS484C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QL7160-4PS484C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
QL7160-6PS484M | QuickLogic Corporation | Check for Price | Field Programmable Gate Array, 3072 CLBs, 250MHz, 3072-Cell, CMOS, PBGA484, 23 X 23 MM, 2.13 MM HEIGHT, 1 MM PITCH, PLASTIC, MS-034AAJ-1, BGA-484 | QL7160-4PS484C vs QL7160-6PS484M |
QL7160-6PS484I | QuickLogic Corporation | Check for Price | Field Programmable Gate Array, 3072 CLBs, 250MHz, 3072-Cell, CMOS, PBGA484, 23 X 23 MM, 2.13 MM HEIGHT, 1 MM PITCH, PLASTIC, MS-034AAJ-1, BGA-484 | QL7160-4PS484C vs QL7160-6PS484I |
QL7160-5PS484C | QuickLogic Corporation | Check for Price | Field Programmable Gate Array, 3072 CLBs, 250MHz, 3072-Cell, CMOS, PBGA484, 23 X 23 MM, 2.13 MM HEIGHT, 1 MM PITCH, PLASTIC, MS-034AAJ-1, BGA-484 | QL7160-4PS484C vs QL7160-5PS484C |
QL7160-4PS484M | QuickLogic Corporation | Check for Price | Field Programmable Gate Array, 3072 CLBs, 250MHz, 3072-Cell, CMOS, PBGA484, 23 X 23 MM, 2.13 MM HEIGHT, 1 MM PITCH, PLASTIC, MS-034AAJ-1, BGA-484 | QL7160-4PS484C vs QL7160-4PS484M |
QL7160-5PS484M | QuickLogic Corporation | Check for Price | Field Programmable Gate Array, 3072 CLBs, 250MHz, 3072-Cell, CMOS, PBGA484, 23 X 23 MM, 2.13 MM HEIGHT, 1 MM PITCH, PLASTIC, MS-034AAJ-1, BGA-484 | QL7160-4PS484C vs QL7160-5PS484M |