Part Details for QL7160-4PB516C by QuickLogic Corporation
Overview of QL7160-4PB516C by QuickLogic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QL7160-4PB516C
QL7160-4PB516C CAD Models
QL7160-4PB516C Part Data Attributes:
|
QL7160-4PB516C
QuickLogic Corporation
Buy Now
Datasheet
|
Compare Parts:
QL7160-4PB516C
QuickLogic Corporation
Field Programmable Gate Array, 3072 CLBs, 250MHz, 3072-Cell, CMOS, PBGA516, 35 X 35 MM, 2.33 MM HEIGHT, 1.27 MM PITCH, PLASTIC, MS-034BAR-2, BGA-516
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUICKLOGIC CORP | |
Part Package Code | BGA | |
Package Description | 35 X 35 MM, 2.33 MM HEIGHT, 1.27 MM PITCH, PLASTIC, MS-034BAR-2, BGA-516 | |
Pin Count | 516 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAXIMUM GATES UPTO 558464 | |
Clock Frequency-Max | 250 MHz | |
Combinatorial Delay of a CLB-Max | 2.1311 ns | |
JESD-30 Code | S-PBGA-B516 | |
JESD-609 Code | e0 | |
Length | 35 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 3072 | |
Number of Inputs | 347 | |
Number of Logic Cells | 3072 | |
Number of Outputs | 347 | |
Number of Terminals | 516 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 3072 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA516,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.52 mm | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm |
Alternate Parts for QL7160-4PB516C
This table gives cross-reference parts and alternative options found for QL7160-4PB516C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QL7160-4PB516C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QL7160-4PB516I | Field Programmable Gate Array, 3072 CLBs, 250MHz, 3072-Cell, CMOS, PBGA516, 35 X 35 MM, 2.33 MM HEIGHT, 1.27 MM PITCH, PLASTIC, MS-034BAR-2, BGA-516 | QuickLogic Corporation | QL7160-4PB516C vs QL7160-4PB516I |