Part Details for QL4090-4PQ240C by QuickLogic Corporation
Results Overview of QL4090-4PQ240C by QuickLogic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QL4090-4PQ240C Information
QL4090-4PQ240C by QuickLogic Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for QL4090-4PQ240C
QL4090-4PQ240C CAD Models
QL4090-4PQ240C Part Data Attributes
|
QL4090-4PQ240C
QuickLogic Corporation
Buy Now
Datasheet
|
Compare Parts:
QL4090-4PQ240C
QuickLogic Corporation
Field Programmable Gate Array, 1584 CLBs, 176608 Gates, 384.6MHz, 1584-Cell, CMOS, PQFP240, 32 X 32 MM, 3.40 MM HEIGHT, PLASTIC, QFP-240
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | QUICKLOGIC CORP | |
Part Package Code | QFP | |
Package Description | FQFP, QFP240,1.3SQ,20 | |
Pin Count | 240 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 384.6 MHz | |
Combinatorial Delay of a CLB-Max | 2.56 ns | |
JESD-30 Code | S-PQFP-G240 | |
JESD-609 Code | e0 | |
Length | 32 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1584 | |
Number of Equivalent Gates | 176608 | |
Number of Inputs | 202 | |
Number of Logic Cells | 1584 | |
Number of Outputs | 194 | |
Number of Terminals | 240 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1584 CLBS, 176608 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP240,1.3SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 32 mm |
Alternate Parts for QL4090-4PQ240C
This table gives cross-reference parts and alternative options found for QL4090-4PQ240C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QL4090-4PQ240C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
QL4090-4PQ240I | QuickLogic Corporation | Check for Price | Field Programmable Gate Array, 1584 CLBs, 176608 Gates, 377.1MHz, 1584-Cell, CMOS, PQFP240, 32 X 32 MM, 3.40 MM HEIGHT, PLASTIC, QFP-240 | QL4090-4PQ240C vs QL4090-4PQ240I |