Part Details for QL3004E-1PL84C by QuickLogic Corporation
Results Overview of QL3004E-1PL84C by QuickLogic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QL3004E-1PL84C Information
QL3004E-1PL84C by QuickLogic Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for QL3004E-1PL84C
QL3004E-1PL84C CAD Models
QL3004E-1PL84C Part Data Attributes
|
QL3004E-1PL84C
QuickLogic Corporation
Buy Now
Datasheet
|
Compare Parts:
QL3004E-1PL84C
QuickLogic Corporation
Field Programmable Gate Array, 96 CLBs, 4000 Gates, 96-Cell, CMOS, PQCC84, PLASTIC, LCC-84
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUICKLOGIC CORP | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC84,1.2SQ | |
Pin Count | 84 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Combinatorial Delay of a CLB-Max | 4.8 ns | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e0 | |
Length | 29.3116 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 96 | |
Number of Equivalent Gates | 4000 | |
Number of Inputs | 82 | |
Number of Logic Cells | 96 | |
Number of Outputs | 74 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 96 CLBS, 4000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.3116 mm |
Alternate Parts for QL3004E-1PL84C
This table gives cross-reference parts and alternative options found for QL3004E-1PL84C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QL3004E-1PL84C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
QL3004E-1PL84M | QuickLogic Corporation | Check for Price | Field Programmable Gate Array, 96 CLBs, 4000 Gates, 96-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | QL3004E-1PL84C vs QL3004E-1PL84M |
QL3004E-1PL84I | QuickLogic Corporation | Check for Price | Field Programmable Gate Array, 96 CLBs, 4000 Gates, 96-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | QL3004E-1PL84C vs QL3004E-1PL84I |
QL3004E-0PL84I | QuickLogic Corporation | Check for Price | Field Programmable Gate Array, 96 CLBs, 4000 Gates, 96-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | QL3004E-1PL84C vs QL3004E-0PL84I |
QL3004E-2PL84C | QuickLogic Corporation | Check for Price | Field Programmable Gate Array, 96 CLBs, 4000 Gates, 96-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | QL3004E-1PL84C vs QL3004E-2PL84C |