Part Details for QL3004-0PF100C by QuickLogic Corporation
Overview of QL3004-0PF100C by QuickLogic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QL3004-0PF100C
QL3004-0PF100C CAD Models
QL3004-0PF100C Part Data Attributes
|
QL3004-0PF100C
QuickLogic Corporation
Buy Now
Datasheet
|
Compare Parts:
QL3004-0PF100C
QuickLogic Corporation
Field Programmable Gate Array, 96 CLBs, 4000 Gates, 96-Cell, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, MO-136, TQFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUICKLOGIC CORP | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 1.40 MM HEIGHT, MO-136, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Combinatorial Delay of a CLB-Max | 5.92 ns | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 96 | |
Number of Equivalent Gates | 4000 | |
Number of Inputs | 82 | |
Number of Logic Cells | 96 | |
Number of Outputs | 74 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 96 CLBS, 4000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for QL3004-0PF100C
This table gives cross-reference parts and alternative options found for QL3004-0PF100C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QL3004-0PF100C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QL3004-0PFN100I | Field Programmable Gate Array, 96 CLBs, 4000 Gates, 96-Cell, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, MO-136, TQFP-100 | QuickLogic Corporation | QL3004-0PF100C vs QL3004-0PFN100I |
QL3004-1PFN100I | Field Programmable Gate Array, 96 CLBs, 4000 Gates, 96-Cell, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, MO-136, TQFP-100 | QuickLogic Corporation | QL3004-0PF100C vs QL3004-1PFN100I |
QL3004-1PF100C | Field Programmable Gate Array, 96 CLBs, 4000 Gates, 96-Cell, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, MO-136, TQFP-100 | QuickLogic Corporation | QL3004-0PF100C vs QL3004-1PF100C |