Part Details for QL2007-2PL84I by QuickLogic Corporation
Results Overview of QL2007-2PL84I by QuickLogic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QL2007-2PL84I Information
QL2007-2PL84I by QuickLogic Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for QL2007-2PL84I
QL2007-2PL84I CAD Models
QL2007-2PL84I Part Data Attributes
|
QL2007-2PL84I
QuickLogic Corporation
Buy Now
Datasheet
|
Compare Parts:
QL2007-2PL84I
QuickLogic Corporation
Field Programmable Gate Array, 480 CLBs, 7000 Gates, 186MHz, 480-Cell, CMOS, PQCC84, PLASTIC, LCC-84
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUICKLOGIC CORP | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC84,1.2SQ | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PCI-COMPLIANT OUTPUT DRIVE; TYP GATES = 7000 TO 9000 | |
Clock Frequency-Max | 186 MHz | |
Combinatorial Delay of a CLB-Max | 6.475 ns | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e0 | |
Length | 29.3116 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 480 | |
Number of Equivalent Gates | 7000 | |
Number of Inputs | 70 | |
Number of Logic Cells | 480 | |
Number of Outputs | 62 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 480 CLBS, 7000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.3116 mm |
Alternate Parts for QL2007-2PL84I
This table gives cross-reference parts and alternative options found for QL2007-2PL84I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QL2007-2PL84I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
QL2007-2PL84C | QuickLogic Corporation | Check for Price | Field Programmable Gate Array, 480 CLBs, 7000 Gates, 192MHz, 480-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | QL2007-2PL84I vs QL2007-2PL84C |
QL2007-1PL84C | QuickLogic Corporation | Check for Price | Field Programmable Gate Array, 480 CLBs, 7000 Gates, 161MHz, 480-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | QL2007-2PL84I vs QL2007-1PL84C |
QL2007-0PL84I | QuickLogic Corporation | Check for Price | Field Programmable Gate Array, 480 CLBs, 7000 Gates, 125MHz, 480-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | QL2007-2PL84I vs QL2007-0PL84I |