Part Details for QL20031PL84C by QLogic Corporation
Overview of QL20031PL84C by QLogic Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QL20031PL84C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 3.3V AND 5.0V PASIC 2 FPGA COMBINING SPEED, DENSITY, LOW COST AND FLEXIBILITY Field Programmable Gate Array, 192 CLBs, 3000 Gates, 161MHz, 192-Cell, CMOS, PQCC84 RoHS: Not Compliant | Europe - 9 |
|
RFQ |