-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRIAC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ1201
|
Newark | Triac, 800V, 10A, To-263Ab Rohs Compliant: Yes |Littelfuse QJ8010N4RP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$2.7300 / $5.0800 | Buy Now |
DISTI #
48AJ2923
|
Newark | Ht Standard Triac 800V 10A To263/ Tr |Littelfuse QJ8010N4RP RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9400 / $2.4800 | Buy Now |
DISTI #
18-QJ8010N4RPCT-ND
|
DigiKey | TRIAC 800V 10A TO263 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$1.8786 / $4.3400 | Buy Now |
DISTI #
576-QJ8010N4RP
|
Mouser Electronics | Triacs TRIAC TO263 800V 10A HT STD RoHS: Compliant | 500 |
|
$2.1500 / $4.0600 | Buy Now |
DISTI #
QJ8010N4RP
|
TTI | Triacs TRIAC TO263 800V 10A HT STD Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$1.8500 / $1.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy