Part Details for QJ6010LH5TP by Littelfuse Inc
Overview of QJ6010LH5TP by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QJ6010LH5TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2960
|
Newark | Alternistor 600V 10A To220L/ Tube |Littelfuse QJ6010LH5TP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 / $1.5100 | Buy Now |
DISTI #
18-QJ6010LH5TP-ND
|
DigiKey | TRIAC ALT 600V 10A TO220 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1000 In Stock |
|
$1.3709 / $2.8400 | Buy Now |
DISTI #
576-QJ6010LH5TP
|
Mouser Electronics | Triacs 10 Amp High Temperature Alternistor TRIAC-TO220 Iso RoHS: Compliant | 998 |
|
$1.3400 / $2.9000 | Buy Now |