There are no models available for this part yet.
Overview of QJ4004V3TP by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Motor control systems
Price & Stock for QJ4004V3TP by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51AK1840
|
Newark | Triac, 4A, 400V, 0.3W, To-251-3 Rohs Compliant: Yes |Littelfuse QJ4004V3TP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 750 |
|
$0.8820 / $1.7300 | Buy Now | |
DISTI #
79AC7303
|
Newark | High Tj 400V 4A Triac To251/Tube Rohs Compliant: Yes |Littelfuse QJ4004V3TP RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7680 / $0.9850 | Buy Now | |
DISTI #
F11728-ND
|
DigiKey | TRIAC 400V 4A TO251AA Min Qty: 750 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9864 | Buy Now | |
DISTI #
576-QJ4004V3TP
|
Mouser Electronics | Triacs 4A 400v Std Triacs TO-251 V-PAK RoHS: Compliant | 0 |
|
$0.9000 / $1.7700 | Order Now | |
DISTI #
QJ4004V3TP
|
TTI | Triacs 4A 400v Std Triacs TO-251 V-PAK Min Qty: 750 Package Multiple: 750 Container: Tube | Americas - 0 |
|
$0.8800 / $0.9000 | Buy Now |
CAD Models for QJ4004V3TP by Littelfuse Inc
Part Data Attributes for QJ4004V3TP by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
LITTELFUSE
|
JESD-609 Code
|
e3
|
Peak Reflow Temperature (Cel)
|
260
|
Terminal Finish
|
Matte Tin (Sn)
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Trigger Device Type
|
TRIAC
|