Part Details for QJ318-N2-MPA-C3 by FAG Bearings
Results Overview of QJ318-N2-MPA-C3 by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QJ318-N2-MPA-C3 Information
QJ318-N2-MPA-C3 by FAG Bearings is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for QJ318-N2-MPA-C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72540111
|
RS | Four-point Contact Bearing, 90mm ID, 190mm OD, 43mm Width | FAG Bearings (Schaeffler) QJ318-N2-MPA-C... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,417.1200 / $1,462.1100 | RFQ |