Part Details for QIC-248-64 by Quantum Storage Systems
Overview of QIC-248-64 by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QIC-248-64
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC5488
|
Newark | Double Sided Floor Stand, 96 Bin, 750Lb, Length:23.625", Width:16", Height:48", No. Of Bins:96, Bin Colour:-, Stand Material:14 Gauge Steel, Load Capacity:750Lb, Product Range:- Rohs Compliant: Yes |Quantum Storage QIC-248-64 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |